10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7S1H106K250AE

DigiKey Part Number
445-8914-2-ND - Tape & Reel (TR)
445-8914-1-ND - Cut Tape (CT)
445-8914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S1H106K250AE
Description
CAP CER 10UF 50V X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S1H106K250AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1019,23400 Kč192,34 Kč
5015,22360 Kč761,18 Kč
10013,98680 Kč1 398,68 Kč
50011,89536 Kč5 947,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,92652 Kč10 926,52 Kč
2 00010,40892 Kč20 817,84 Kč
3 00010,14959 Kč30 448,77 Kč
5 0009,86226 Kč49 311,30 Kč
7 0009,69421 Kč67 859,47 Kč
10 0009,53253 Kč95 325,30 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč