10 µF ±10% 75V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R1N106K250AC

DigiKey Part Number
445-C3225X7R1N106K250ACTR-ND - Tape & Reel (TR)
445-C3225X7R1N106K250ACCT-ND - Cut Tape (CT)
445-C3225X7R1N106K250ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1N106K250AC
Description
CAP CER 10UF 75V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 75V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1N106K250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,55200 Kč145,52 Kč
5011,34320 Kč567,16 Kč
10010,35830 Kč1 035,83 Kč
5008,69192 Kč4 345,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,94291 Kč7 942,91 Kč
2 0007,53104 Kč15 062,08 Kč
3 0007,32480 Kč21 974,40 Kč
5 0007,09615 Kč35 480,75 Kč
7 0006,96246 Kč48 737,22 Kč
10 0006,83386 Kč68 338,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč