


C3225X7R1C226M250AC | |
|---|---|
DigiKey Part Number | 445-3955-2-ND - Tape & Reel (TR) 445-3955-1-ND - Cut Tape (CT) 445-3955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1C226M250AC |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1C226M250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 50 | 5,73660 Kč | 286,83 Kč |
| 100 | 5,16130 Kč | 516,13 Kč |
| 500 | 4,19078 Kč | 2 095,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,77943 Kč | 3 779,43 Kč |
| 2 000 | 3,53974 Kč | 7 079,48 Kč |
| 3 000 | 3,41966 Kč | 10 258,98 Kč |
| 5 000 | 3,28665 Kč | 16 433,25 Kč |
| 7 000 | 3,20894 Kč | 22 462,58 Kč |
| 10 000 | 3,13412 Kč | 31 341,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

