


C3225X5R1C226M250AA | |
|---|---|
DigiKey Part Number | 445-1436-2-ND - Tape & Reel (TR) 445-1436-1-ND - Cut Tape (CT) 445-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1C226M250AA |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1C226M250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 50 | 5,02280 Kč | 251,14 Kč |
| 100 | 4,50620 Kč | 450,62 Kč |
| 500 | 3,63434 Kč | 1 817,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,26876 Kč | 3 268,76 Kč |
| 2 000 | 3,05332 Kč | 6 106,64 Kč |
| 3 000 | 2,94560 Kč | 8 836,80 Kč |
| 5 000 | 2,82612 Kč | 14 130,60 Kč |
| 7 000 | 2,75632 Kč | 19 294,24 Kč |
| 10 000 | 2,68915 Kč | 26 891,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

