
C3225C0G3B103J250AC | |
|---|---|
DigiKey Part Number | 445-C3225C0G3B103J250ACTR-ND - Tape & Reel (TR) 445-C3225C0G3B103J250ACCT-ND - Cut Tape (CT) 445-C3225C0G3B103J250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3B103J250AC |
Description | COMMERCIAL GRADE,MLCC,1210,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1250V (1.25kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 50 | 19,47360 Kč | 973,68 Kč |
| 100 | 17,97850 Kč | 1 797,85 Kč |
| 500 | 15,45242 Kč | 7 726,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,25155 Kč | 14 251,55 Kč |
| 2 000 | 13,62644 Kč | 27 252,88 Kč |
| 3 000 | 13,31329 Kč | 39 939,87 Kč |
| 5 000 | 12,96618 Kč | 64 830,90 Kč |
| 7 000 | 12,76327 Kč | 89 342,89 Kč |
| 10 000 | 12,56802 Kč | 125 680,20 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

