
C3216X8R2A104K115AA | |
|---|---|
DigiKey Part Number | 445-2521-2-ND - Tape & Reel (TR) 445-2521-1-ND - Cut Tape (CT) 445-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A104K115AA |
Description | CAP CER 0.1UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R2A104K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 50 | 3,96260 Kč | 198,13 Kč |
| 100 | 3,53500 Kč | 353,50 Kč |
| 500 | 2,81758 Kč | 1 408,79 Kč |
| 1 000 | 2,59588 Kč | 2 595,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,34458 Kč | 4 689,16 Kč |
| 4 000 | 2,19880 Kč | 8 795,20 Kč |
| 6 000 | 2,12584 Kč | 12 755,04 Kč |
| 10 000 | 2,04497 Kč | 20 449,70 Kč |
| 14 000 | 1,99770 Kč | 27 967,80 Kč |
| 20 000 | 1,95224 Kč | 39 044,80 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

