
C3216X7T2V104K160AA | |
|---|---|
DigiKey Part Number | 445-14834-2-ND - Tape & Reel (TR) 445-14834-1-ND - Cut Tape (CT) 445-14834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2V104K160AA |
Description | CAP CER 0.1UF 350V X7T 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 350V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2V104K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7T2W104K160AA | TDK | 35 611 | 445-7758-1-ND | 15,33000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 50 | 6,11460 Kč | 305,73 Kč |
| 100 | 5,50990 Kč | 550,99 Kč |
| 500 | 4,48770 Kč | 2 243,85 Kč |
| 1 000 | 4,17188 Kč | 4 171,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,80033 Kč | 7 600,66 Kč |
| 4 000 | 3,59255 Kč | 14 370,20 Kč |
| 6 000 | 3,48854 Kč | 20 931,24 Kč |
| 10 000 | 3,37325 Kč | 33 732,50 Kč |
| 14 000 | 3,30584 Kč | 46 281,76 Kč |
| 20 000 | 3,24100 Kč | 64 820,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

