
C3216X7S0J336M160AC | |
|---|---|
DigiKey Part Number | 445-14814-2-ND - Tape & Reel (TR) 445-14814-1-ND - Cut Tape (CT) 445-14814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S0J336M160AC |
Description | CAP CER 33UF 6.3V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S0J336M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 50 | 8,82340 Kč | 441,17 Kč |
| 100 | 8,01490 Kč | 801,49 Kč |
| 500 | 6,64670 Kč | 3 323,35 Kč |
| 1 000 | 6,22360 Kč | 6 223,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,70768 Kč | 11 415,36 Kč |
| 4 000 | 5,42940 Kč | 21 717,60 Kč |
| 6 000 | 5,28996 Kč | 31 739,76 Kč |
| 10 000 | 5,13542 Kč | 51 354,20 Kč |
| 14 000 | 5,04505 Kč | 70 630,70 Kč |
| 20 000 | 4,95814 Kč | 99 162,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

