
C3216X7R2E104K160AA | |
|---|---|
DigiKey Part Number | 445-2287-2-ND - Tape & Reel (TR) 445-2287-1-ND - Cut Tape (CT) 445-2287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E104K160AA |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E104K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 50 | 2,62480 Kč | 131,24 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 500 | 1,81044 Kč | 905,22 Kč |
| 1 000 | 1,65254 Kč | 1 652,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,47910 Kč | 2 958,20 Kč |
| 4 000 | 1,37542 Kč | 5 501,68 Kč |
| 6 000 | 1,32354 Kč | 7 941,24 Kč |
| 10 000 | 1,26601 Kč | 12 660,10 Kč |
| 14 000 | 1,23240 Kč | 17 253,60 Kč |
| 20 000 | 1,20007 Kč | 24 001,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

