
C3216X7R2A104K160AA | |
|---|---|
DigiKey Part Number | 445-1377-2-ND - Tape & Reel (TR) 445-1377-1-ND - Cut Tape (CT) 445-1377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A104K160AA |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A104K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 50 | 2,15440 Kč | 107,72 Kč |
| 100 | 1,89610 Kč | 189,61 Kč |
| 500 | 1,46314 Kč | 731,57 Kč |
| 1 000 | 1,32938 Kč | 1 329,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,18471 Kč | 2 369,42 Kč |
| 4 000 | 1,09699 Kč | 4 387,96 Kč |
| 6 000 | 1,05309 Kč | 6 318,54 Kč |
| 10 000 | 1,00442 Kč | 10 044,20 Kč |
| 14 000 | 0,97597 Kč | 13 663,58 Kč |
| 20 000 | 0,94863 Kč | 18 972,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

