
C3216X7R1V106K160AE | |
|---|---|
DigiKey Part Number | 445-172493-2-ND - Tape & Reel (TR) 445-172493-1-ND - Cut Tape (CT) 445-172493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V106K160AE |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V106K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,84900 Kč | 148,49 Kč |
| 50 | 11,60400 Kč | 580,20 Kč |
| 100 | 10,60290 Kč | 1 060,29 Kč |
| 500 | 8,90906 Kč | 4 454,53 Kč |
| 1 000 | 8,38537 Kč | 8 385,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,72707 Kč | 15 454,14 Kč |
| 4 000 | 7,38248 Kč | 29 529,92 Kč |
| 6 000 | 7,20982 Kč | 43 258,92 Kč |
| 10 000 | 7,01846 Kč | 70 184,60 Kč |
| 14 000 | 6,90657 Kč | 96 691,98 Kč |
| 20 000 | 6,79891 Kč | 135 978,20 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

