10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1V106K160AE

DigiKey Part Number
445-172493-2-ND - Tape & Reel (TR)
445-172493-1-ND - Cut Tape (CT)
445-172493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1V106K160AE
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1V106K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143 332
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1014,84900 Kč148,49 Kč
5011,60400 Kč580,20 Kč
10010,60290 Kč1 060,29 Kč
5008,90906 Kč4 454,53 Kč
1 0008,38537 Kč8 385,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,72707 Kč15 454,14 Kč
4 0007,38248 Kč29 529,92 Kč
6 0007,20982 Kč43 258,92 Kč
10 0007,01846 Kč70 184,60 Kč
14 0006,90657 Kč96 691,98 Kč
20 0006,79891 Kč135 978,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč