
C3216X7R1H475K160AE | |
|---|---|
DigiKey Part Number | 445-172491-2-ND - Tape & Reel (TR) 445-172491-1-ND - Cut Tape (CT) 445-172491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H475K160AE |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H475K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 50 | 10,46540 Kč | 523,27 Kč |
| 100 | 9,53940 Kč | 953,94 Kč |
| 500 | 7,97546 Kč | 3 987,73 Kč |
| 1 000 | 7,49167 Kč | 7 491,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,89081 Kč | 13 781,62 Kč |
| 4 000 | 6,57243 Kč | 26 289,72 Kč |
| 6 000 | 6,41297 Kč | 38 477,82 Kč |
| 10 000 | 6,23620 Kč | 62 362,00 Kč |
| 14 000 | 6,13284 Kč | 85 859,76 Kč |
| 20 000 | 6,03340 Kč | 120 668,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

