1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1H105K160DB

DigiKey Part Number
445-C3216X7R1H105K160DBTR-ND - Tape & Reel (TR)
445-C3216X7R1H105K160DBCT-ND - Cut Tape (CT)
445-C3216X7R1H105K160DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H105K160DB
Description
COMMERCIAL GRADE,1206,X7R,50V,1U
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 429
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
102,92000 Kč29,20 Kč
502,10640 Kč105,32 Kč
1001,85610 Kč185,61 Kč
5001,43402 Kč717,01 Kč
1 0001,30409 Kč1 304,09 Kč
2 5001,16699 Kč2 917,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,05777 Kč8 462,16 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč