4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1E475M160AE

DigiKey Part Number
445-173682-2-ND - Tape & Reel (TR)
445-173682-1-ND - Cut Tape (CT)
445-173682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E475M160AE
Description
CAP CER 4.7UF 25V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E475M160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 918
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,30700 Kč73,07 Kč
505,49720 Kč274,86 Kč
1004,93870 Kč493,87 Kč
5004,00138 Kč2 000,69 Kč
1 0003,71140 Kč3 711,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,37396 Kč6 747,92 Kč
4 0003,18340 Kč12 733,60 Kč
6 0003,08797 Kč18 527,82 Kč
10 0002,98222 Kč29 822,20 Kč
14 0002,92040 Kč40 885,60 Kč
20 0002,86093 Kč57 218,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč