
C3216X7R1E105K160AA | |
|---|---|
DigiKey Part Number | 445-1381-2-ND - Tape & Reel (TR) 445-1381-1-ND - Cut Tape (CT) 445-1381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E105K160AA |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E105K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1E105K085AA | TDK | 27 986 | 445-1592-1-ND | 4,59000 Kč | Direct |
| C3216X7R1H105K160AB | TDK | 24 385 | 445-1423-1-ND | 5,21000 Kč | Upgrade |
| C3216X7R2A105K160AA | TDK | 84 715 | 445-4467-1-ND | 8,97000 Kč | Upgrade |
| 12063C105KAT2A | KYOCERA AVX | 738 029 | 478-KGM31HR71E105KUCT-ND | 6,47000 Kč | Direct |
| C1206C105K3RAC7210 | KEMET | 12 547 | 399-C1206C105K3RAC7210CT-ND | 4,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 50 | 1,92700 Kč | 96,35 Kč |
| 100 | 1,69140 Kč | 169,14 Kč |
| 500 | 1,29804 Kč | 649,02 Kč |
| 1 000 | 1,17646 Kč | 1 176,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,04591 Kč | 2 091,82 Kč |
| 4 000 | 0,96613 Kč | 3 864,52 Kč |
| 6 000 | 0,92626 Kč | 5 557,56 Kč |
| 10 000 | 0,88206 Kč | 8 820,60 Kč |
| 14 000 | 0,85624 Kč | 11 987,36 Kč |
| 20 000 | 0,83139 Kč | 16 627,80 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

