47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X6S1A476M160AC

DigiKey Part Number
445-6010-2-ND - Tape & Reel (TR)
445-6010-1-ND - Cut Tape (CT)
445-6010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1A476M160AC
Description
CAP CER 47UF 10V X6S 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1A476M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
1011,80400 Kč118,04 Kč
509,11800 Kč455,90 Kč
1008,28800 Kč828,80 Kč
5006,88524 Kč3 442,62 Kč
1 0006,45186 Kč6 451,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,92109 Kč11 842,18 Kč
4 0005,63589 Kč22 543,56 Kč
6 0005,49306 Kč32 958,36 Kč
10 0005,33471 Kč53 347,10 Kč
14 0005,24213 Kč73 389,82 Kč
20 0005,15308 Kč103 061,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč