33 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X6S0J336M160AB

DigiKey Part Number
445-14751-2-ND - Tape & Reel (TR)
445-14751-1-ND - Cut Tape (CT)
445-14751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S0J336M160AB
Description
CAP CER 33UF 6.3V X6S 1206
Customer Reference
Detailed Description
33 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S0J336M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X6S1A336M160ACTDK4 290445-14756-1-ND21,21000 KčUpgrade
C3216X7S0J336M160ACTDK4 796445-14814-1-ND18,06000 KčUpgrade
GRM32DR60J336ME19LMurata Electronics32 681490-3389-1-ND36,12000 KčSimilar
In-Stock: 2 344
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1058,45800 Kč584,58 Kč
5048,84980 Kč2 442,49 Kč
10045,88060 Kč4 588,06 Kč
50040,85664 Kč20 428,32 Kč
1 00039,30070 Kč39 300,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00036,93307 Kč73 866,14 Kč
4 00035,90784 Kč143 631,36 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč