
C3216X5R1E226M160AB | |
|---|---|
DigiKey Part Number | 445-6000-2-ND - Tape & Reel (TR) 445-6000-1-ND - Cut Tape (CT) 445-6000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E226M160AB |
Description | CAP CER 22UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E226M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 50 | 8,66380 Kč | 433,19 Kč |
| 100 | 7,86590 Kč | 786,59 Kč |
| 500 | 6,51778 Kč | 3 258,89 Kč |
| 1 000 | 6,10076 Kč | 6 100,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,59324 Kč | 11 186,48 Kč |
| 4 000 | 5,31890 Kč | 21 275,60 Kč |
| 6 000 | 5,18147 Kč | 31 088,82 Kč |
| 10 000 | 5,02915 Kč | 50 291,50 Kč |
| 14 000 | 4,94009 Kč | 69 161,26 Kč |
| 20 000 | 4,85442 Kč | 97 088,40 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

