
C3216X5R1A476M160AB | |
|---|---|
DigiKey Part Number | 445-6006-2-ND - Tape & Reel (TR) 445-6006-1-ND - Cut Tape (CT) 445-6006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1A476M160AB |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1A476M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 50 | 8,90320 Kč | 445,16 Kč |
| 100 | 8,08840 Kč | 808,84 Kč |
| 500 | 6,70970 Kč | 3 354,85 Kč |
| 1 000 | 6,28365 Kč | 6 283,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,76364 Kč | 11 527,28 Kč |
| 4 000 | 5,48337 Kč | 21 933,48 Kč |
| 6 000 | 5,34294 Kč | 32 057,64 Kč |
| 10 000 | 5,18735 Kč | 51 873,50 Kč |
| 14 000 | 5,09636 Kč | 71 349,04 Kč |
| 20 000 | 5,00881 Kč | 100 176,20 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

