
C3216C0G2J561K085AA | |
|---|---|
DigiKey Part Number | 445-14645-2-ND - Tape & Reel (TR) 445-14645-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J561K085AA |
Description | CAP CER 560PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 560 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J561K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J561J085AA | TDK | 33 | 445-4152-1-ND | 5,46000 Kč | Upgrade |
| 1206J6300561KCT | Knowles Syfer | 0 | 1206J6300561KCT-ND | 5,99619 Kč | Direct |
| GRM31A5C2J561JW01D | Murata Electronics | 2 270 | 490-13375-1-ND | 5,46000 Kč | Direct |
| 1206J6300561FCT | Knowles Syfer | 0 | 1206J6300561FCT-ND | 19,39132 Kč | Upgrade |
| 1206J6300561GCT | Knowles Syfer | 0 | 1206J6300561GCT-ND | 10,18848 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 50 | 2,26780 Kč | 113,39 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| 500 | 1,54924 Kč | 774,62 Kč |
| 1 000 | 1,41023 Kč | 1 410,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,15662 Kč | 4 626,48 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

