
C3216C0G2J102J085AA | |
|---|---|
DigiKey Part Number | 445-2342-2-ND - Tape & Reel (TR) 445-2342-1-ND - Cut Tape (CT) 445-2342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J102J085AA |
Description | CAP CER 1000PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J102J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 50 | 2,28040 Kč | 114,02 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 500 | 1,55554 Kč | 777,77 Kč |
| 1 000 | 1,41527 Kč | 1 415,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17074 Kč | 4 682,96 Kč |
| 8 000 | 1,09502 Kč | 8 760,16 Kč |
| 12 000 | 1,05709 Kč | 12 685,08 Kč |
| 20 000 | 1,01506 Kč | 20 301,20 Kč |
| 28 000 | 0,99050 Kč | 27 734,00 Kč |
| 40 000 | 0,96687 Kč | 38 674,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

