1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2J102J085AA

DigiKey Part Number
445-2342-2-ND - Tape & Reel (TR)
445-2342-1-ND - Cut Tape (CT)
445-2342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J102J085AA
Description
CAP CER 1000PF 630V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J102J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,17100 Kč31,71 Kč
502,28040 Kč114,02 Kč
1002,01160 Kč201,16 Kč
5001,55554 Kč777,77 Kč
1 0001,41527 Kč1 415,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,17074 Kč4 682,96 Kč
8 0001,09502 Kč8 760,16 Kč
12 0001,05709 Kč12 685,08 Kč
20 0001,01506 Kč20 301,20 Kč
28 0000,99050 Kč27 734,00 Kč
40 0000,96687 Kč38 674,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč