
C2012X8R1H104K125AA | |
|---|---|
DigiKey Part Number | 445-2514-2-ND - Tape & Reel (TR) 445-2514-1-ND - Cut Tape (CT) 445-2514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1H104K125AA |
Description | CAP CER 0.1UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1H104K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 50 | 1,28080 Kč | 64,04 Kč |
| 100 | 1,11710 Kč | 111,71 Kč |
| 500 | 0,83740 Kč | 418,70 Kč |
| 1 000 | 0,75152 Kč | 751,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,66175 Kč | 1 323,50 Kč |
| 4 000 | 0,60553 Kč | 2 422,12 Kč |
| 6 000 | 0,57738 Kč | 3 464,28 Kč |
| 10 000 | 0,54624 Kč | 5 462,40 Kč |
| 14 000 | 0,52804 Kč | 7 392,56 Kč |
| 20 000 | 0,51055 Kč | 10 211,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


