Similar

C2012X8R1H104K125AA | |
|---|---|
DigiKey Part Number | 445-2514-2-ND - Tape & Reel (TR) 445-2514-1-ND - Cut Tape (CT) 445-2514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1H104K125AA |
Description | CAP CER 0.1UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1H104K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B104KBCNNNC | Samsung Electro-Mechanics | 8 675 259 | 1276-1003-1-ND | 0,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 50 | 1,27220 Kč | 63,61 Kč |
| 100 | 1,10950 Kč | 110,95 Kč |
| 500 | 0,83172 Kč | 415,86 Kč |
| 1 000 | 0,74642 Kč | 746,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,65726 Kč | 1 314,52 Kč |
| 4 000 | 0,60142 Kč | 2 405,68 Kč |
| 6 000 | 0,57346 Kč | 3 440,76 Kč |
| 10 000 | 0,54254 Kč | 5 425,40 Kč |
| 14 000 | 0,52446 Kč | 7 342,44 Kč |
| 20 000 | 0,50708 Kč | 10 141,60 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |



