
C2012X7S2A105K125DB | |
|---|---|
DigiKey Part Number | 445-C2012X7S2A105K125DBTR-ND - Tape & Reel (TR) 445-C2012X7S2A105K125DBCT-ND - Cut Tape (CT) 445-C2012X7S2A105K125DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S2A105K125DB |
Description | COMMERCIAL GRADE,0805,X7S,100V,1 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,80060 Kč | 190,03 Kč |
| 100 | 3,39120 Kč | 339,12 Kč |
| 500 | 2,70160 Kč | 1 350,80 Kč |
| 1 000 | 2,48910 Kč | 2 489,10 Kč |
| 2 500 | 2,26484 Kč | 5 662,10 Kč |
| 5 000 | 2,12979 Kč | 10 648,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,05894 Kč | 20 589,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

