
C2012X7S1C106K125AC | |
|---|---|
DigiKey Part Number | 445-174772-2-ND - Tape & Reel (TR) 445-174772-1-ND - Cut Tape (CT) 445-174772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S1C106K125AC |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S1C106K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 50 | 5,49720 Kč | 274,86 Kč |
| 100 | 4,93870 Kč | 493,87 Kč |
| 500 | 4,00138 Kč | 2 000,69 Kč |
| 1 000 | 3,71140 Kč | 3 711,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,37396 Kč | 6 747,92 Kč |
| 4 000 | 3,18340 Kč | 12 733,60 Kč |
| 6 000 | 3,08797 Kč | 18 527,82 Kč |
| 10 000 | 2,98222 Kč | 29 822,20 Kč |
| 14 000 | 2,92040 Kč | 40 885,60 Kč |
| 20 000 | 2,86093 Kč | 57 218,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


