
C2012X7S1A226M125AC | |
|---|---|
DigiKey Part Number | 445-14560-2-ND - Tape & Reel (TR) 445-14560-1-ND - Cut Tape (CT) 445-14560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S1A226M125AC |
Description | CAP CER 22UF 10V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S1A226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 50 | 5,93400 Kč | 296,70 Kč |
| 100 | 5,34190 Kč | 534,19 Kč |
| 500 | 4,34490 Kč | 2 172,45 Kč |
| 1 000 | 4,03645 Kč | 4 036,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,67486 Kč | 7 349,72 Kč |
| 4 000 | 3,47213 Kč | 13 888,52 Kč |
| 6 000 | 3,37056 Kč | 20 223,36 Kč |
| 10 000 | 3,25807 Kč | 32 580,70 Kč |
| 14 000 | 3,19228 Kč | 44 691,92 Kč |
| 20 000 | 3,12901 Kč | 62 580,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



