
C2012X7S0J226M125AC | |
|---|---|
DigiKey Part Number | 445-9093-2-ND - Tape & Reel (TR) 445-9093-1-ND - Cut Tape (CT) 445-9093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S0J226M125AC |
Description | CAP CER 22UF 6.3V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S0J226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 50 | 4,20800 Kč | 210,40 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 500 | 3,00314 Kč | 1 501,57 Kč |
| 1 000 | 2,77006 Kč | 2 770,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,50475 Kč | 5 009,50 Kč |
| 4 000 | 2,35146 Kč | 9 405,84 Kč |
| 6 000 | 2,27468 Kč | 13 648,08 Kč |
| 10 000 | 2,18965 Kč | 21 896,50 Kč |
| 14 000 | 2,13994 Kč | 29 959,16 Kč |
| 20 000 | 2,09213 Kč | 41 842,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

