6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2E682K125AM

DigiKey Part Number
445-6060-2-ND - Tape & Reel (TR)
445-6060-1-ND - Cut Tape (CT)
445-6060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E682K125AM
Description
CAP CER 6800PF 250V X7R 0805
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E682K125AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X682KBRACTUKEMET0399-C0805X682KBRACTUTR-ND2,04420 KčUpgrade
GCJ21AR72E682KXJ1DMurata Electronics0490-5594-1-ND4,41000 KčSimilar
In-Stock: 1 695
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,05800 Kč20,58 Kč
501,45300 Kč72,65 Kč
1001,27040 Kč127,04 Kč
5000,95876 Kč479,38 Kč
1 0000,86302 Kč863,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,76223 Kč1 524,46 Kč
4 0000,69950 Kč2 798,00 Kč
6 0000,66812 Kč4 008,72 Kč
10 0000,63338 Kč6 333,80 Kč
14 0000,61308 Kč8 583,12 Kč
20 0000,59357 Kč11 871,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč