2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2E222K085AM

DigiKey Part Number
445-6057-2-ND - Tape & Reel (TR)
445-6057-1-ND - Cut Tape (CT)
445-6057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E222K085AM
Description
CAP CER 2200PF 250V X7R 0805
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E222K085AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 462
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,07900 Kč20,79 Kč
501,46560 Kč73,28 Kč
1001,27880 Kč127,88 Kč
5000,96674 Kč483,37 Kč
1 0000,87058 Kč870,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,69950 Kč2 798,00 Kč
8 0000,64795 Kč5 183,60 Kč
12 0000,62215 Kč7 465,80 Kč
20 0000,59357 Kč11 871,40 Kč
28 0000,57687 Kč16 152,36 Kč
40 0000,56080 Kč22 432,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč