0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
TDK 0805 (2012 Metric)

C2012X7R2A104K125AA

DigiKey Part Number
445-1418-2-ND - Tape & Reel (TR)
445-1418-1-ND - Cut Tape (CT)
445-1418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A104K125AA
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A104K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 421 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,93200 Kč19,32 Kč
501,36480 Kč68,24 Kč
1001,19060 Kč119,06 Kč
5000,89536 Kč447,68 Kč
1 0000,80506 Kč805,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,70984 Kč1 419,68 Kč
4 0000,65047 Kč2 601,88 Kč
6 0000,62077 Kč3 724,62 Kč
10 0000,58790 Kč5 879,00 Kč
14 0000,56869 Kč7 961,66 Kč
20 0000,55021 Kč11 004,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč