
C2012X7R1V225K125AB | |
|---|---|
DigiKey Part Number | 445-7551-2-ND - Tape & Reel (TR) 445-7551-1-ND - Cut Tape (CT) 445-7551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V225K125AB |
Description | CAP CER 2.2UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V225K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 50 | 4,85480 Kč | 242,74 Kč |
| 100 | 4,35080 Kč | 435,08 Kč |
| 500 | 3,50330 Kč | 1 751,65 Kč |
| 1 000 | 3,24104 Kč | 3 241,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,93909 Kč | 5 878,18 Kč |
| 4 000 | 2,76680 Kč | 11 067,20 Kč |
| 6 000 | 2,68050 Kč | 16 083,00 Kč |
| 10 000 | 2,58488 Kč | 25 848,80 Kč |
| 14 000 | 2,52897 Kč | 35 405,58 Kč |
| 20 000 | 2,47520 Kč | 49 504,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

