
C2012X7R1H224K125AA | |
|---|---|
DigiKey Part Number | 445-1350-2-ND - Tape & Reel (TR) 445-1350-1-ND - Cut Tape (CT) 445-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H224K125AA |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H224K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 50 | 1,13380 Kč | 56,69 Kč |
| 100 | 0,98270 Kč | 98,27 Kč |
| 500 | 0,73242 Kč | 366,21 Kč |
| 1 000 | 0,65556 Kč | 655,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,57545 Kč | 1 150,90 Kč |
| 4 000 | 0,52500 Kč | 2 100,00 Kč |
| 6 000 | 0,49975 Kč | 2 998,50 Kč |
| 10 000 | 0,47183 Kč | 4 718,30 Kč |
| 14 000 | 0,45551 Kč | 6 377,14 Kč |
| 20 000 | 0,43981 Kč | 8 796,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

