4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1E475K125AB

DigiKey Part Number
445-5972-2-ND - Tape & Reel (TR)
445-5972-1-ND - Cut Tape (CT)
445-5972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1E475K125AB
Description
CAP CER 4.7UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1E475K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,96900 Kč39,69 Kč
502,89360 Kč144,68 Kč
1002,56180 Kč256,18 Kč
5002,00782 Kč1 003,91 Kč
1 0001,83670 Kč1 836,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,64761 Kč3 295,22 Kč
4 0001,53517 Kč6 140,68 Kč
6 0001,47889 Kč8 873,34 Kč
10 0001,41655 Kč14 165,50 Kč
14 0001,38011 Kč19 321,54 Kč
20 0001,34506 Kč26 901,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč