10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1A106K125AC

DigiKey Part Number
445-6857-2-ND - Tape & Reel (TR)
445-6857-1-ND - Cut Tape (CT)
445-6857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1A106K125AC
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1A106K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 479 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,90600 Kč39,06 Kč
502,84740 Kč142,37 Kč
1002,52400 Kč252,40 Kč
5001,97592 Kč987,96 Kč
1 0001,80688 Kč1 806,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,62031 Kč3 240,62 Kč
4 0001,50928 Kč6 037,12 Kč
6 0001,45373 Kč8 722,38 Kč
10 0001,39215 Kč13 921,50 Kč
14 0001,35616 Kč18 986,24 Kč
20 0001,32153 Kč26 430,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč