10 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1V106K125AC

DigiKey Part Number
445-14418-2-ND - Tape & Reel (TR)
445-14418-1-ND - Cut Tape (CT)
445-14418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V106K125AC
Description
CAP CER 10UF 35V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V106K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,75300 Kč57,53 Kč
504,27520 Kč213,76 Kč
1003,81950 Kč381,95 Kč
5003,05436 Kč1 527,18 Kč
1 0002,81835 Kč2 818,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,54916 Kč5 098,32 Kč
4 0002,39388 Kč9 575,52 Kč
6 0002,31615 Kč13 896,90 Kč
10 0002,23001 Kč22 300,10 Kč
14 0002,17964 Kč30 514,96 Kč
20 0002,13120 Kč42 624,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč