47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
C Series 0805(2012 Metric) 13

C2012X5R0J476M125AC

DigiKey Part Number
445-5987-2-ND - Tape & Reel (TR)
445-5987-1-ND - Cut Tape (CT)
445-5987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R0J476M125AC
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R0J476M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170 076
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,93700 Kč79,37 Kč
506,00540 Kč300,27 Kč
1005,40910 Kč540,91 Kč
5004,40160 Kč2 200,80 Kč
1 0004,09020 Kč4 090,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,72463 Kč7 449,26 Kč
4 0003,51990 Kč14 079,60 Kč
6 0003,41739 Kč20 504,34 Kč
10 0003,30374 Kč33 037,40 Kč
14 0003,23732 Kč45 322,48 Kč
20 0003,17342 Kč63 468,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč