
C2012NP02W681J060AA | |
|---|---|
DigiKey Part Number | 445-172511-2-ND - Tape & Reel (TR) 445-172511-1-ND - Cut Tape (CT) 445-172511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02W681J060AA |
Description | CAP CER 680PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02W681J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 50 | 3,46040 Kč | 173,02 Kč |
| 100 | 3,07830 Kč | 307,83 Kč |
| 500 | 2,43450 Kč | 1 217,25 Kč |
| 1 000 | 2,23587 Kč | 2 235,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88289 Kč | 7 531,56 Kč |
| 8 000 | 1,77557 Kč | 14 204,56 Kč |
| 12 000 | 1,72180 Kč | 20 661,60 Kč |
| 20 000 | 1,66221 Kč | 33 244,20 Kč |
| 28 000 | 1,62738 Kč | 45 566,64 Kč |
| 40 000 | 1,59386 Kč | 63 754,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

