
C2012C0G2E562J125AA | |
|---|---|
DigiKey Part Number | 445-15291-2-ND - Tape & Reel (TR) 445-15291-1-ND - Cut Tape (CT) 445-15291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E562J125AA |
Description | CAP CER 5600PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E562J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 50 | 2,91040 Kč | 145,52 Kč |
| 100 | 2,57860 Kč | 257,86 Kč |
| 500 | 2,02168 Kč | 1 010,84 Kč |
| 1 000 | 1,84971 Kč | 1 849,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,65937 Kč | 3 318,74 Kč |
| 4 000 | 1,54640 Kč | 6 185,60 Kč |
| 6 000 | 1,48981 Kč | 8 938,86 Kč |
| 10 000 | 1,42713 Kč | 14 271,30 Kč |
| 14 000 | 1,39050 Kč | 19 467,00 Kč |
| 20 000 | 1,35526 Kč | 27 105,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

