
C2012C0G2A562J125AA | |
|---|---|
DigiKey Part Number | 445-15277-2-ND - Tape & Reel (TR) 445-15277-1-ND - Cut Tape (CT) 445-15277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A562J125AA |
Description | CAP CER 5600PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A562J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012NP02A562J125AA | TDK | 1 620 | 445-15408-1-ND | 7,77000 Kč | Direct |
| C2012C0G2E562J125AA | TDK | 20 422 | 445-15291-1-ND | 6,72000 Kč | Upgrade |
| C2012C0G2W562J125AA | TDK | 3 921 | 445-15335-1-ND | 7,77000 Kč | Upgrade |
| C2012C0G2W562K125AA | TDK | 4 059 | 445-15336-1-ND | 7,77000 Kč | Upgrade |
| C0805C562J1GACTU | KEMET | 445 | 399-C0805C562J1GACTUCT-ND | 13,65000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 50 | 2,03260 Kč | 101,63 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 500 | 1,37410 Kč | 687,05 Kč |
| 1 000 | 1,24686 Kč | 1 246,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,10975 Kč | 2 219,50 Kč |
| 4 000 | 1,02623 Kč | 4 104,92 Kč |
| 6 000 | 0,98442 Kč | 5 906,52 Kč |
| 10 000 | 0,93811 Kč | 9 381,10 Kč |
| 14 000 | 0,91104 Kč | 12 754,56 Kč |
| 20 000 | 0,88502 Kč | 17 700,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

