
C1608X7R2A472K080AE | |
|---|---|
DigiKey Part Number | 445-173655-2-ND - Tape & Reel (TR) 445-173655-1-ND - Cut Tape (CT) 445-173655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A472K080AE |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A472K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 50 | 1,28080 Kč | 64,04 Kč |
| 100 | 1,11710 Kč | 111,71 Kč |
| 500 | 0,83740 Kč | 418,70 Kč |
| 1 000 | 0,75152 Kč | 751,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60553 Kč | 2 422,12 Kč |
| 8 000 | 0,55931 Kč | 4 474,48 Kč |
| 12 000 | 0,53617 Kč | 6 434,04 Kč |
| 20 000 | 0,51055 Kč | 10 211,00 Kč |
| 28 000 | 0,49558 Kč | 13 876,24 Kč |
| 40 000 | 0,48118 Kč | 19 247,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

