


C1608X7R2A472K080AA | |
|---|---|
DigiKey Part Number | 445-1302-2-ND - Tape & Reel (TR) 445-1302-1-ND - Cut Tape (CT) 445-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A472K080AA |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A472K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,62580 Kč | 31,29 Kč |
| 100 | 0,53540 Kč | 53,54 Kč |
| 500 | 0,38636 Kč | 193,18 Kč |
| 1 000 | 0,34101 Kč | 341,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26526 Kč | 1 061,04 Kč |
| 8 000 | 0,24085 Kč | 1 926,80 Kč |
| 12 000 | 0,22865 Kč | 2 743,80 Kč |
| 20 000 | 0,21512 Kč | 4 302,40 Kč |
| 28 000 | 0,20723 Kč | 5 802,44 Kč |
| 40 000 | 0,19963 Kč | 7 985,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

