0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R2A223K080AE

DigiKey Part Number
445-173639-2-ND - Tape & Reel (TR)
445-173639-1-ND - Cut Tape (CT)
445-173639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R2A223K080AE
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R2A223K080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,24700 Kč22,47 Kč
501,58740 Kč79,37 Kč
1001,38800 Kč138,80 Kč
5001,05368 Kč526,84 Kč
1 0000,95058 Kč950,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,77352 Kč3 094,08 Kč
8 0000,71790 Kč5 743,20 Kč
12 0000,69006 Kč8 280,72 Kč
20 0000,65922 Kč13 184,40 Kč
28 0000,64120 Kč17 953,60 Kč
40 0000,62387 Kč24 954,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč