


C1608X7R2A222K080AA | |
|---|---|
DigiKey Part Number | 445-1300-2-ND - Tape & Reel (TR) 445-1300-1-ND - Cut Tape (CT) 445-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A222K080AA |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A222K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R2A222K080AA | TDK | 7 170 | 445-C1608X8R2A222K080AACT-ND | 2,73000 Kč | Upgrade |
| C1608C0G2A222J080AA | TDK | 42 730 | 445-15230-1-ND | 3,99000 Kč | Similar |
| C1608C0G2A222K080AA | TDK | 4 778 | 445-15231-1-ND | 4,20000 Kč | Similar |
| C1608C0G2E222J080AA | TDK | 35 131 | 445-15244-1-ND | 3,78000 Kč | Similar |
| C1608C0G2E222K080AA | TDK | 11 027 | 445-15245-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,62580 Kč | 31,29 Kč |
| 100 | 0,53540 Kč | 53,54 Kč |
| 500 | 0,38636 Kč | 193,18 Kč |
| 1 000 | 0,34101 Kč | 341,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26526 Kč | 1 061,04 Kč |
| 8 000 | 0,24085 Kč | 1 926,80 Kč |
| 12 000 | 0,22865 Kč | 2 743,80 Kč |
| 20 000 | 0,21512 Kč | 4 302,40 Kč |
| 28 000 | 0,20723 Kč | 5 802,44 Kč |
| 40 000 | 0,19963 Kč | 7 985,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

