2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X7R2A222K080AA

DigiKey Part Number
445-1300-2-ND - Tape & Reel (TR)
445-1300-1-ND - Cut Tape (CT)
445-1300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R2A222K080AA
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R2A222K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X8R2A222K080AATDK7 170445-C1608X8R2A222K080AACT-ND2,73000 KčUpgrade
C1608C0G2A222J080AATDK42 730445-15230-1-ND3,99000 KčSimilar
C1608C0G2A222K080AATDK4 778445-15231-1-ND4,20000 KčSimilar
C1608C0G2E222J080AATDK35 131445-15244-1-ND3,78000 KčSimilar
C1608C0G2E222K080AATDK11 027445-15245-1-ND4,41000 KčSimilar
In-Stock: 31 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
500,62580 Kč31,29 Kč
1000,53540 Kč53,54 Kč
5000,38636 Kč193,18 Kč
1 0000,34101 Kč341,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,26526 Kč1 061,04 Kč
8 0000,24085 Kč1 926,80 Kč
12 0000,22865 Kč2 743,80 Kč
20 0000,21512 Kč4 302,40 Kč
28 0000,20723 Kč5 802,44 Kč
40 0000,19963 Kč7 985,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč