
C1608X7R2A105K080AC | |
|---|---|
DigiKey Part Number | 445-C1608X7R2A105K080ACTR-ND - Tape & Reel (TR) 445-C1608X7R2A105K080ACCT-ND - Cut Tape (CT) 445-C1608X7R2A105K080ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A105K080AC |
Description | COMMERCIAL GRADE,MLCC,0603,X7R,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,05990 Kč | 205,99 Kč |
| 500 | 1,59500 Kč | 797,50 Kč |
| 1 000 | 1,45180 Kč | 1 451,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,20224 Kč | 4 808,96 Kč |
| 8 000 | 1,12497 Kč | 8 999,76 Kč |
| 12 000 | 1,08630 Kč | 13 035,60 Kč |
| 20 000 | 1,04343 Kč | 20 868,60 Kč |
| 28 000 | 1,01838 Kč | 28 514,64 Kč |
| 40 000 | 0,99429 Kč | 39 771,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

