
C1608X7R2A103K080AE | |
|---|---|
DigiKey Part Number | 445-173618-2-ND - Tape & Reel (TR) 445-173618-1-ND - Cut Tape (CT) 445-173618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A103K080AE |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A103K080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 50 | 0,98700 Kč | 49,35 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 500 | 0,63204 Kč | 316,02 Kč |
| 1 000 | 0,56380 Kč | 563,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44857 Kč | 1 794,28 Kč |
| 8 000 | 0,41182 Kč | 3 294,56 Kč |
| 12 000 | 0,39345 Kč | 4 721,40 Kč |
| 20 000 | 0,37308 Kč | 7 461,60 Kč |
| 28 000 | 0,36119 Kč | 10 113,32 Kč |
| 40 000 | 0,34975 Kč | 13 990,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

