1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R2A102K080AE

DigiKey Part Number
445-173634-2-ND - Tape & Reel (TR)
445-173634-1-ND - Cut Tape (CT)
445-173634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R2A102K080AE
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R2A102K080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,78500 Kč17,85 Kč
501,24720 Kč62,36 Kč
1001,08560 Kč108,56 Kč
5000,81262 Kč406,31 Kč
1 0000,72884 Kč728,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,58648 Kč2 345,92 Kč
8 0000,54138 Kč4 331,04 Kč
12 0000,51881 Kč6 225,72 Kč
20 0000,49380 Kč9 876,00 Kč
28 0000,47919 Kč13 417,32 Kč
40 0000,46513 Kč18 605,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč