1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X7R2A102K080AA

DigiKey Part Number
445-1298-2-ND - Tape & Reel (TR)
445-1298-1-ND - Cut Tape (CT)
445-1298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R2A102K080AA
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R2A102K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
500,63420 Kč31,71 Kč
1000,54170 Kč54,17 Kč
5000,39224 Kč196,12 Kč
1 0000,34626 Kč346,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,26962 Kč1 078,48 Kč
8 0000,24486 Kč1 958,88 Kč
12 0000,23250 Kč2 790,00 Kč
20 0000,21880 Kč4 376,00 Kč
28 0000,21080 Kč5 902,40 Kč
40 0000,20311 Kč8 124,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč